ESTW004A2C41-HZ | ||
---|---|---|
DigiKey Part Number | 555-1276-ND | |
Manufacturer | ||
Manufacturer Product Number | ESTW004A2C41-HZ | |
Description | DC DC CONVERTER 15V 63W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4.2A 36V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ESTW004A2C41-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 63 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.51000 | ¥302.51 |
5 | ¥300.15400 | ¥1,500.77 |
10 | ¥297.82900 | ¥2,978.29 |
25 | ¥293.17200 | ¥7,329.30 |
50 | ¥279.21120 | ¥13,960.56 |
100 | ¥255.94370 | ¥25,594.37 |
250 | ¥251.29012 | ¥62,822.53 |