J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4627-1BRZ

DigiKey Part Number
505-ADA4627-1BRZ-ND
Manufacturer
Manufacturer Product Number
ADA4627-1BRZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4627-1BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
84V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
19 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
70 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA826AIDTexas Instruments1,018296-33294-5-ND¥36.88000Similar
In-Stock: 104
Check for Additional Incoming Stock
Last Time Buy Date: 2027/2/11
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.66000¥120.66
10¥95.23700¥952.37
98¥81.98265¥8,034.30
196¥79.37173¥15,556.86
294¥78.06425¥22,950.89
588¥76.14670¥44,774.26
1,078¥74.75018¥80,580.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.