New Product
Isolated Module DC DC Converter 1 Output 5V 20A 16.5V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA100-48-S5

DigiKey Part Number
179-PRA100-48-S5-ND
Manufacturer
Manufacturer Product Number
PRA100-48-S5
Description
DC-DC, ISOLATED, 100 W, 16.5~74
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 16.5V - 74V Input
Datasheet
 Datasheet
EDA/CAD Models
PRA100-48-S5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
93.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm)
Voltage - Input (Min)
16.5V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
74V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
20A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,567.08000¥1,567.08
5¥1,508.61200¥7,543.06
20¥1,459.89850¥29,197.97
40¥1,436.09100¥57,443.64
Manufacturers Standard Package