
PRA100-48-S12 | |
|---|---|
DigiKey Part Number | 179-PRA100-48-S12-ND |
Manufacturer | |
Manufacturer Product Number | PRA100-48-S12 |
Description | DC-DC, ISOLATED, 100 W, 16.5~74 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 16.5V - 74V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRA100-48-S12 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm) |
Voltage - Input (Min) 16.5V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 74V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 8.3A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,567.08000 | ¥1,567.08 |
| 5 | ¥1,508.61200 | ¥7,543.06 |
| 20 | ¥1,459.89850 | ¥29,197.97 |
| 40 | ¥1,436.09100 | ¥57,443.64 |







