Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
0RCY-D4T12H_Bottom

0RCY-D4T12HG

DigiKey Part Number
507-0RCY-D4T12HG-ND
Manufacturer
Manufacturer Product Number
0RCY-D4T12HG
Description
DC-DC 36-75V IN 12V 20A OUT 240W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
0RCY-D4T12HG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
95.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 0.90" W x 0.45" H (58.4mm x 22.9mm x 11.5mm)
Voltage - Input (Max)
75V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
20A
Approval Agency
CSA, UL
Power (Watts)
240 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥676.82000¥676.82
5¥651.61000¥3,258.05
10¥641.01600¥6,410.16
25¥627.26280¥15,681.57
50¥617.04600¥30,852.30
126¥603.66048¥76,061.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.