



0432026101 | |
|---|---|
DigiKey Part Number | WM5442-ND |
Manufacturer | |
Manufacturer Product Number | 0432026101 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432026101 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.02700 | ¥160.27 |
| 25 | ¥15.02160 | ¥375.54 |
| 50 | ¥14.30540 | ¥715.27 |
| 100 | ¥13.62150 | ¥1,362.15 |
| 250 | ¥12.76788 | ¥3,191.97 |
| 500 | ¥12.15822 | ¥6,079.11 |
| 2,000 | ¥11.02569 | ¥22,051.38 |
| 4,000 | ¥10.49986 | ¥41,999.44 |



