2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
0398800402
0398800402

0398800402

DigiKey Part Number
WM13974-ND
Manufacturer
Manufacturer Product Number
0398800402
Description
TERM BLOCK 2POS 35DEG 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0398800402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Number of Levels
1
Contact Material - Plating
Copper - Tin Plated
Positions Per Level
2
Clamp Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
35° (145°) Angle with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
17.5 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282847-2TE Connectivity AMP Connectors11,422A98348-ND¥12.49000Similar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.75800¥87.58
25¥7.62480¥190.62
50¥6.88720¥344.36
100¥6.25710¥625.71
250¥5.58356¥1,395.89
900¥4.90567¥4,415.10
1,800¥4.64213¥8,355.83
5,400¥4.33613¥23,415.10
Manufacturers Standard Package