FTLF8519F2GNL | ||
---|---|---|
DigiKey Part Number | 775-FTLF8519F2GNL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF8519F2GNL | |
Description | TXRX OPT SFF 2 GB/S 850NM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 2.125Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.64000 | ¥470.64 |
10 | ¥389.90300 | ¥3,899.03 |
80 | ¥376.22413 | ¥30,097.93 |