LT1764AET-3.3#PBF | ||
---|---|---|
DigiKey Part Number | LT1764AET-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1764AET-3.3#PBF | |
Description | IC REG LINEAR 3.3V 3A TO220-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1764AET-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥76.11700 | ¥761.17 |
50 | ¥72.57880 | ¥3,628.94 |
100 | ¥63.01990 | ¥6,301.99 |
250 | ¥60.18764 | ¥15,046.91 |
500 | ¥54.87686 | ¥27,438.43 |
1,000 | ¥47.79597 | ¥47,795.97 |