LT1965IQ-3.3#PBF | ||
---|---|---|
DigiKey Part Number | LT1965IQ-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1965IQ-3.3#PBF | |
Description | IC REG LINEAR 3.3V 1.1A 5DDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1965IQ-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.37100 | ¥543.71 |
50 | ¥51.84200 | ¥2,592.10 |
100 | ¥45.01430 | ¥4,501.43 |
250 | ¥42.99104 | ¥10,747.76 |
500 | ¥39.19782 | ¥19,598.91 |
1,000 | ¥34.14005 | ¥34,140.05 |