
DC1172A | |
|---|---|
DigiKey Part Number | DC1172A-ND |
Manufacturer | |
Manufacturer Product Number | DC1172A |
Description | EVAL BOARD FOR LT1965 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1965 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.1A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 20V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT1965 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V ~ 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,017.49000 | ¥1,017.49 |




