BD52E42G-TR | ||
---|---|---|
DigiKey Part Number | BD52E42G-TRTR-ND - Tape & Reel (TR) BD52E42G-TRCT-ND - Cut Tape (CT) BD52E42G-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD52E42G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD52E42G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.25080 | ¥81.27 |
100 | ¥2.59990 | ¥259.99 |
250 | ¥2.41452 | ¥603.63 |
500 | ¥2.04298 | ¥1,021.49 |
1,000 | ¥1.57866 | ¥1,578.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43940 | ¥4,318.20 |
6,000 | ¥1.34653 | ¥8,079.18 |
15,000 | ¥1.25367 | ¥18,805.05 |
30,000 | ¥1.18866 | ¥35,659.80 |