LTC3407AEDD-2#PBF | |
---|---|
DigiKey Part Number | LTC3407AEDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407AEDD-2#PBF |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AEDD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10500 | ¥631.05 |
25 | ¥60.17120 | ¥1,504.28 |
121 | ¥52.24603 | ¥6,321.77 |
363 | ¥49.89791 | ¥18,112.94 |
605 | ¥45.49512 | ¥27,524.55 |
1,089 | ¥39.62477 | ¥43,151.37 |