


LTC4100EG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4100EG#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4100EG#TRPBFCT-ND - Cut Tape (CT) 505-LTC4100EG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4100EG#TRPBF |
Description | IC BATT CHG SMART 1CEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4100EG#TRPBF Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Smart Batteries | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Cells 1 | Supplier Device Package 24-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
Fault Protection Over Current, Over Voltage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.60000 | ¥139.60 |
| 10 | ¥110.68600 | ¥1,106.86 |
| 25 | ¥103.46440 | ¥2,586.61 |
| 100 | ¥96.03700 | ¥9,603.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥91.01544 | ¥163,827.79 |









