SML-310PTT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-310PTT86TR-ND - Tape & Reel (TR) 846-SML-310PTT86CT-ND - Cut Tape (CT) 846-SML-310PTT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-310PTT86 | |
Description | LED GREEN CLEAR 1608 SMD | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-310PTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.09140 | ¥109.14 |
500 | ¥0.98552 | ¥492.76 |
1,000 | ¥0.80956 | ¥809.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70398 | ¥2,111.94 |
6,000 | ¥0.63359 | ¥3,801.54 |
15,000 | ¥0.56319 | ¥8,447.85 |
30,000 | ¥0.52799 | ¥15,839.70 |
75,000 | ¥0.47519 | ¥35,639.25 |
150,000 | ¥0.45759 | ¥68,638.50 |