800-1400-2-SJT0-BL-00150-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1400-2-SJT0-BL-00150-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1400-2-SJT0-BL-00150-1 | |
Description | CORD 14AWG 320C14 - C13 4.92' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.01000 | ¥103.01 |
10 | ¥91.26600 | ¥912.66 |
25 | ¥87.75680 | ¥2,193.92 |
50 | ¥84.24620 | ¥4,212.31 |
100 | ¥79.56590 | ¥7,956.59 |
250 | ¥72.54548 | ¥18,136.37 |
500 | ¥67.86498 | ¥33,932.49 |
1,000 | ¥62.24865 | ¥62,248.65 |