800-1400-2-SJT0-BL-00050-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1400-2-SJT0-BL-00050-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1400-2-SJT0-BL-00050-1 | |
Description | CORD 14AWG 320C14 - C13 1.64' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.57200 | ¥575.72 |
25 | ¥54.39200 | ¥1,359.80 |
50 | ¥53.06520 | ¥2,653.26 |
100 | ¥50.41200 | ¥5,041.20 |
250 | ¥45.10544 | ¥11,276.36 |
500 | ¥42.45218 | ¥21,226.09 |
1,000 | ¥37.14565 | ¥37,145.65 |