FSP270-RHAN3 | ||
---|---|---|
DigiKey Part Number | 2967-FSP270-RHAN3-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP270-RHAN3 | |
Description | AC/DC DESKTOP ADAPTER 12V 240W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Rectangular, 10 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.55000 | ¥868.55 |
5 | ¥846.87600 | ¥4,234.38 |
10 | ¥820.77100 | ¥8,207.71 |
25 | ¥786.04520 | ¥19,651.13 |
50 | ¥760.02300 | ¥38,001.15 |
100 | ¥729.56800 | ¥72,956.80 |