10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
0039013105
0039013105
Molex - Product of the Quarter - Mini-Fit

0039013105

DigiKey Part Number
WM9879-ND
Manufacturer
Manufacturer Product Number
0039013105
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039013105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,316
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥4.52100¥45.21
25¥4.24000¥106.00
50¥4.03780¥201.89
100¥3.84440¥384.44
250¥3.60300¥900.75
500¥3.43074¥1,715.37
1,000¥3.26689¥3,266.89
2,500¥3.06227¥7,655.67