FSP090-AAAN3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1,643
Unit Price: ¥243.96000
Datasheet
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP090-AAAN3

DigiKey Part Number
2967-FSP090-AAAN3-ND
Manufacturer
Manufacturer Product Number
FSP090-AAAN3
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
FSP Technology Inc.
No Load Power Consumption
500mW
Series
Polarization
Positive Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Region Utilized
International
Operating Temperature
0°C ~ 70°C
Form
Desktop (Class I)
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm
Input Type
Cord (Sold Separately)
Cord Length
59" (1.50m)
Voltage - Input
90 ~ 264 VAC
Input Connector
IEC 320-C14
Voltage - Output
24V
Approval Agency
CCC, CE, cULus, FCC, GS, TUV
Current - Output (Max)
3.75A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST90A24-P1MMEAN WELL USA Inc.1,6431866-2157-ND¥243.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥322.53000¥322.53
5¥314.45800¥1,572.29
10¥304.79100¥3,047.91
25¥291.89120¥7,297.28
50¥282.21360¥14,110.68
100¥270.92510¥27,092.51
Manufacturers Standard Package