800-1600-2-SJT0-BL-00200-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1600-2-SJT0-BL-00200-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1600-2-SJT0-BL-00200-1 | |
Description | CORD 16AWG 320C14 - C13 6.56' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.77000 | ¥95.77 |
10 | ¥84.85900 | ¥848.59 |
25 | ¥81.59760 | ¥2,039.94 |
50 | ¥78.33420 | ¥3,916.71 |
100 | ¥73.98240 | ¥7,398.24 |
250 | ¥67.45460 | ¥16,863.65 |
500 | ¥63.10252 | ¥31,551.26 |
1,000 | ¥57.88032 | ¥57,880.32 |