FSP084-DHAN3 | ||
---|---|---|
DigiKey Part Number | 2967-FSP084-DHAN3-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP084-DHAN3 | |
Description | AC/DC DESKTOP ADAPTER 12V 84W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7A | |
Power (Watts) | 84 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | - | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.07000 | ¥330.07 |
5 | ¥321.81200 | ¥1,609.06 |
10 | ¥311.91800 | ¥3,119.18 |
25 | ¥298.71640 | ¥7,467.91 |
50 | ¥288.81260 | ¥14,440.63 |
100 | ¥277.26010 | ¥27,726.01 |