PUP120N3-12 | ||
---|---|---|
DigiKey Part Number | 3989-PUP120N3-12-ND | |
Manufacturer | ||
Manufacturer Product Number | PUP120N3-12 | |
Description | AC/DC DESKTOP ADAPTER 12V 120W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.85000 | ¥544.85 |
5 | ¥536.30000 | ¥2,681.50 |
10 | ¥510.76100 | ¥5,107.61 |
25 | ¥476.71360 | ¥11,917.84 |
50 | ¥468.20040 | ¥23,410.02 |
100 | ¥452.87850 | ¥45,287.85 |