Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥104.01000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
116 In Stock | 1 : ¥53.69000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 1.64' (500.0mm) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
123 In Stock | 1 : ¥66.74000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
198 In Stock | 1 : ¥85.79000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
73 In Stock | 1 : ¥63.70000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 1.64' (500.0mm) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
99 In Stock | 1 : ¥83.90000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
94 In Stock | 1 : ¥46.96000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 10A | 105°C | - |