19.5V 230 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP230-AJAN3

DigiKey Part Number
2967-FSP230-AJAN3-ND
Manufacturer
Manufacturer Product Number
FSP230-AJAN3
Description
AC/DC DESKTOP ADAPTER 19.5V 230W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.5V 230 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
FSP Technology Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
Voltage - Output
19.5V
Standard Number
60950-1; 62368-1
Current - Output (Max)
11.79A
Base Product Number
Power (Watts)
230 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥702.95000¥702.95
5¥685.41800¥3,427.09
10¥664.32900¥6,643.29
25¥636.21080¥15,905.27
50¥615.12240¥30,756.12
100¥590.47770¥59,047.77
Manufacturers Standard Package