FSP050-DWAN3 | ||
---|---|---|
DigiKey Part Number | 2967-FSP050-DWAN3-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP050-DWAN3 | |
Description | AC/DC DESKTOP ADAPTER 54V 50W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 54V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 930mA | |
Power (Watts) | 50 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88.59% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.90000 | ¥160.90 |
5 | ¥156.88000 | ¥784.40 |
10 | ¥152.05400 | ¥1,520.54 |
25 | ¥145.61760 | ¥3,640.44 |
50 | ¥140.79040 | ¥7,039.52 |
100 | ¥135.15870 | ¥13,515.87 |