PEAD150C-12 | ||
---|---|---|
DigiKey Part Number | 3989-PEAD150C-12-ND | |
Manufacturer | ||
Manufacturer Product Number | PEAD150C-12 | |
Description | AC/DC DESKTOP ADAPTER 12V 150W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.51000 | ¥374.51 |
5 | ¥368.64800 | ¥1,843.24 |
10 | ¥351.09700 | ¥3,510.97 |
25 | ¥327.69400 | ¥8,192.35 |
50 | ¥321.84260 | ¥16,092.13 |
100 | ¥311.30990 | ¥31,130.99 |