4282M1822-99 | ||
---|---|---|
DigiKey Part Number | 1175-4282M1822-99TR-ND - Tape & Reel (TR) 1175-4282M1822-99CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 4282M1822-99 | |
Description | CONN PIN 18-22 AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.49740 | ¥24.87 |
100 | ¥0.48110 | ¥48.11 |
250 | ¥0.41440 | ¥103.60 |
500 | ¥0.39798 | ¥198.99 |
1,000 | ¥0.34824 | ¥348.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31508 | ¥1,260.32 |
8,000 | ¥0.29020 | ¥2,321.60 |
12,000 | ¥0.26533 | ¥3,183.96 |
28,000 | ¥0.24045 | ¥6,732.60 |
100,000 | ¥0.22387 | ¥22,387.00 |