2 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-2-02-D

DigiKey Part Number
1175-2604-ND
Manufacturer
Manufacturer Product Number
4281-2-02-D
Description
CONN RCPT HSG 2POS 4.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,378
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.14000¥1.14
10¥0.97100¥9.71
25¥0.91320¥22.83
50¥0.86960¥43.48
100¥0.82670¥82.67
250¥0.77508¥193.77
500¥0.73798¥368.99
1,000¥0.70273¥702.73
3,000¥0.65024¥1,950.72
Manufacturers Standard Package