4282-3-04-D | ||
---|---|---|
DigiKey Part Number | 1175-4282-3-04-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 4282-3-04-D | |
Description | CONN PLUG HSG 4POS 4.20MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.94400 | ¥19.44 |
100 | ¥1.51000 | ¥151.00 |
4,600 | ¥0.98621 | ¥4,536.57 |
9,200 | ¥0.86294 | ¥7,939.05 |
13,800 | ¥0.83212 | ¥11,483.26 |