4282-3-06-D | ||
---|---|---|
DigiKey Part Number | 1175-4282-3-06-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 4282-3-06-D | |
Description | CONN PLUG HSG 6POS 4.20MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.22300 | ¥22.23 |
100 | ¥1.72620 | ¥172.62 |
3,000 | ¥1.12710 | ¥3,381.30 |
6,000 | ¥1.05666 | ¥6,339.96 |
12,000 | ¥0.95099 | ¥11,411.88 |