
4281-2-06-D | |
|---|---|
DigiKey Part Number | 1175-2606-ND |
Manufacturer | |
Manufacturer Product Number | 4281-2-06-D |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.62700 | ¥16.27 |
| 25 | ¥1.52200 | ¥38.05 |
| 50 | ¥1.44860 | ¥72.43 |
| 200 | ¥1.31350 | ¥262.70 |
| 400 | ¥1.25053 | ¥500.21 |
| 600 | ¥1.21525 | ¥729.15 |
| 1,000 | ¥1.17206 | ¥1,172.06 |
| 2,600 | ¥1.09558 | ¥2,848.51 |










