4282M2428-99 | ||
---|---|---|
DigiKey Part Number | 1175-4282M2428-99TR-ND - Tape & Reel (TR) 1175-4282M2428-99CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 4282M2428-99 | |
Description | CONN PIN 24-28 AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
25 | ¥0.35120 | ¥8.78 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.31280 | ¥31.28 |
250 | ¥0.26960 | ¥67.40 |
500 | ¥0.25876 | ¥129.38 |
1,000 | ¥0.22633 | ¥226.33 |
2,500 | ¥0.20481 | ¥512.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14925 | ¥746.25 |
10,000 | ¥0.14510 | ¥1,451.00 |
15,000 | ¥0.13266 | ¥1,989.90 |
25,000 | ¥0.12022 | ¥3,005.50 |
50,000 | ¥0.11193 | ¥5,596.50 |