Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4282-3-20-D | |
|---|---|
DigiKey Part Number | 1175-4282-3-20-D-ND |
Manufacturer | |
Manufacturer Product Number | 4282-3-20-D |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013203 | Molex | 2,643 | WM19541-ND | ¥37.78000 | Parametric Equivalent |
| 2-1586000-0 | TE Connectivity AMP Connectors | 0 | A30663-ND | ¥2.09785 | Parametric Equivalent |
| 2-1969598-0 | TE Connectivity AMP Connectors | 1,168 | A123505-ND | ¥4.30000 | Parametric Equivalent |
| 2-1969604-0 | TE Connectivity AMP Connectors | 0 | A123513-ND | ¥4.37000 | Parametric Equivalent |
| 2-1969612-0 | TE Connectivity AMP Connectors | 1,045 | A123519-ND | ¥5.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.13729 | ¥3,137.29 |











