
4282-3-08-D | |
|---|---|
DigiKey Part Number | 1175-4282-3-08-D-ND |
Manufacturer | |
Manufacturer Product Number | 4282-3-08-D |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.45800 | ¥24.58 |
| 25 | ¥2.29880 | ¥57.47 |
| 50 | ¥2.19040 | ¥109.52 |
| 100 | ¥2.08460 | ¥208.46 |
| 250 | ¥1.95432 | ¥488.58 |
| 500 | ¥1.86070 | ¥930.35 |
| 2,400 | ¥1.66558 | ¥3,997.39 |
| 4,800 | ¥1.58605 | ¥7,613.04 |





