8 AWG Hook-Up Wire 133/29 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

398133 WH005

DigiKey Part Number
398133WH005-ND
Manufacturer
Manufacturer Product Number
398133 WH005
Description
HOOK-UP STRND 8AWG WHITE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.295" (7.49mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
133/29
Ratings
ISO 10993, UL Style 3213
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,116.33000¥7,116.33
2¥6,763.82000¥13,527.64
3¥6,681.67333¥20,045.02
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 37
Unit Price: ¥7,116.33000
Alternate Length
HOOK-UP STRND 8AWG WHITE
In-Stock: 0
Unit Price: ¥47.95817
HOOK-UP STRND 8AWG WHITE
In-Stock: 0
Unit Price: ¥54.59036