
FFSD-12-D-24.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-12-D-24.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-12-D-24.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-12-D-24.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.54000 | ¥168.54 |
| 10 | ¥156.38600 | ¥1,563.86 |
| 25 | ¥145.88280 | ¥3,647.07 |
| 50 | ¥134.88360 | ¥6,744.18 |
| 100 | ¥121.36220 | ¥12,136.22 |





