
391441 BK005 | |
|---|---|
DigiKey Part Number | 391441BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391441 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,925.86000 | ¥2,925.86 |
| 2 | ¥2,782.60000 | ¥5,565.20 |
| 3 | ¥2,701.54333 | ¥8,104.63 |
| 5 | ¥2,602.15600 | ¥13,010.78 |
| 7 | ¥2,538.34143 | ¥17,768.39 |
| 10 | ¥2,472.07300 | ¥24,720.73 |





