14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391441 WH005

DigiKey Part Number
391441WH005-ND
Manufacturer
Manufacturer Product Number
391441 WH005
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.168" (4.27mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3212
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥28.67030¥2,867.03
200¥27.26165¥5,452.33
300¥26.46453¥7,939.36
500¥25.48752¥12,743.76
700¥24.85987¥17,401.91
1,000¥24.20810¥24,208.10
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: ¥2,925.86000
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: ¥18,103.43000
HOOK-UP STRND 14AWG WHITE 250'
In-Stock: 0
Unit Price: ¥2,391.37300
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: ¥713.75000
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 1
Unit Price: ¥10,337.24000
HOOK-UP STRND 14AWG WHITE 5000'
In-Stock: 0
Unit Price: ¥19,423.93000