
391441 WH002 | |
|---|---|
DigiKey Part Number | A391441W-500-ND |
Manufacturer | |
Manufacturer Product Number | 391441 WH002 |
Description | HOOK-UP STRND 14AWG WHITE 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,337.24000 | ¥10,337.24 |
| 2 | ¥9,976.73500 | ¥19,953.47 |






