Direct

391441 WH007 | |
|---|---|
DigiKey Part Number | 391441WH007-ND |
Manufacturer | |
Manufacturer Product Number | 391441 WH007 |
Description | HOOK-UP STRND 14AWG WHITE 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391441 WH001 | Alpha Wire | 0 | 391441WH001-ND | ¥18,103.43000 | Direct |






