
21458-22-2-0500-0104-1-TS | |
|---|---|
DigiKey Part Number | CN190BR-500-ND |
Manufacturer | |
Manufacturer Product Number | 21458-22-2-0500-0104-1-TS |
Description | CABLE 2COND 22AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.64414 | ¥1,322.07 |
| 1,000 | ¥2.39956 | ¥2,399.56 |
| 1,500 | ¥2.26828 | ¥3,402.42 |
| 2,500 | ¥2.11440 | ¥5,286.00 |
| 3,500 | ¥2.01965 | ¥7,068.77 |
| 5,000 | ¥1.92466 | ¥9,623.30 |
| 12,500 | ¥1.87419 | ¥23,427.38 |












