2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2002S.41.10

DigiKey Part Number
CE2002SG-1000-ND
6135-E2002S.41.10-DS-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2002S.41.10
Description
CABLE 2COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Alarm, Security, Sound
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Flexfoil®
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.125" (3.18mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148,790 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
5¥6.04800¥30.24
10¥5.76300¥57.63
25¥5.40480¥135.12
50¥5.14560¥257.28
100¥4.89930¥489.93
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.42795¥1,427.95
2,000¥1.35824¥2,716.48
3,000¥1.31878¥3,956.34
5,000¥1.27042¥6,352.10
7,000¥1.23938¥8,675.66
10,000¥1.23219¥12,321.90
Manufacturers Standard Package