2 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1897C SL212

DigiKey Part Number
216-1897CSL212-DS-ND
Manufacturer
Manufacturer Product Number
1897C SL212
Description
CABLE 2COND 18AWG SLATE FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 2509
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Spool Size
3000.0' (914.4m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.198" (5.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,302 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.09000¥16.09
5¥14.37600¥71.88
10¥13.69600¥136.96
25¥12.84280¥321.07
50¥12.22700¥611.35
100¥11.63600¥1,163.60
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG SLATE 500'
In-Stock: 38
Unit Price: ¥4,125.39000