
1173C SL013 | |
|---|---|
DigiKey Part Number | 216-1173CSL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1173C SL013 |
Description | CABLE 3COND 22AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2576 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.172" (4.37mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.57000 | ¥10.57 |
| 5 | ¥9.46800 | ¥47.34 |
| 10 | ¥9.01700 | ¥90.17 |
| 25 | ¥8.45640 | ¥211.41 |
| 50 | ¥8.05020 | ¥402.51 |
| 100 | ¥7.66420 | ¥766.42 |














