0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190030011
0190030011
Molex - Quixon Quick Disconnect Terminals

0190030011

DigiKey Part Number
WM18238-ND
Manufacturer
Manufacturer Product Number
0190030011
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.135" (3.43mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.69500¥26.95
25¥2.52840¥63.21
50¥2.40840¥120.42
100¥2.29190¥229.19
250¥2.14832¥537.08
500¥2.04572¥1,022.86
1,000¥1.94787¥1,947.87
3,000¥1.80251¥5,407.53
Manufacturers Standard Package