21458-18-2-0500-0104-1-TS | ||
---|---|---|
DigiKey Part Number | CN170BR-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 21458-18-2-0500-0104-1-TS | |
Description | CABLE 2COND 18AWG BLK/RED 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 18 AWG 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,260.70000 | ¥3,260.70 |
5 | ¥2,592.84600 | ¥12,964.23 |
10 | ¥2,357.12800 | ¥23,571.28 |
25 | ¥2,069.03200 | ¥51,725.80 |