44AM1121-22-0/9-9 | ||
---|---|---|
DigiKey Part Number | A132330-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 44AM1121-22-0/9-9 | |
Description | CABLE 2CON 22AWG WHT SHLD FEET | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
3 | ¥24.82667 | ¥74.48 |
5 | ¥23.93600 | ¥119.68 |
7 | ¥23.38429 | ¥163.69 |
10 | ¥22.83500 | ¥228.35 |
25 | ¥21.39640 | ¥534.91 |
50 | ¥20.29460 | ¥1,014.73 |
100 | ¥19.30260 | ¥1,930.26 |