55A0121-22-0/9 | ||
---|---|---|
DigiKey Part Number | 55A0121-22-0/9-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0121-22-0/9 | |
Description | CABLE 2COND 22AWG FEET | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.97000 | ¥21.97 |
3 | ¥20.34333 | ¥61.03 |
5 | ¥19.61800 | ¥98.09 |
7 | ¥19.16286 | ¥134.14 |
10 | ¥18.71300 | ¥187.13 |
25 | ¥17.53560 | ¥438.39 |
50 | ¥16.63180 | ¥831.59 |
100 | ¥15.81760 | ¥1,581.76 |