44A0121-22-0/9-MX | ||
---|---|---|
DigiKey Part Number | 44A0121-22-0/9-MX-ND | |
Manufacturer | ||
Manufacturer Product Number | 44A0121-22-0/9-MX | |
Description | CABLE 2COND 22AWG BLK/WHITE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 22 AWG 1.00' (0.30m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Shield Type | - | |
Length | 1.00' (0.30m) | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.99000 | ¥9.99 |
3 | ¥9.25333 | ¥27.76 |
5 | ¥8.93800 | ¥44.69 |
7 | ¥8.73000 | ¥61.11 |
10 | ¥8.52300 | ¥85.23 |
25 | ¥7.99000 | ¥199.75 |
50 | ¥7.57680 | ¥378.84 |
100 | ¥7.20690 | ¥720.69 |